Weidműller 1136730000 Cable Gland Straight M50 Weather Resistant Plastic

MPN
1136730000
Brand
Weidmuller
Order Code
15-2053
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £26.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 53 in stock

Weidmüller produces the 1136730000 cable gland straight M50, which is made from weather-resistant plastic. This product is designed for robust applications requiring secure cable entry and protection against environmental elements. It is commonly used in industrial and outdoor electrical installations.
Thread Size M50
Colour Brass
Material Plastic
Type Cable gland
AF size 1 65mm
AF size 2 65mm
Alternative product A2L/50S/M50-WM
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass
Cable gland metric, brass
Certificate No. (ATEX) SIRA05ATEX1287X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Pressure-resistant Ex d
External thread M 50
GTIN (EAN) 4032248968176
Halogen No
Height 37mm
Height (inches) 1.4567 inch
Identification ATEX: II 2GD, Ex db IIC Gb,
Inner cable diameter, max. 38.20mm
Inner cable diameter, min. 28.10mm
Installation guidelines See assembly instructions
Length 37mm
Length (inches) 1.4567 inch
Length of thread 16mm
Net weight 473.44g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 38.2mm
Outer cable diameter, min. 28.1mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
Seal insert Silicone
Sealing Silicone
Size of protective cap L65
Version KSG (Klippon standard Ex cable gland), Cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot