Weidműller 1136710000 Straight Cable Gland M75 Durable High Quality

MPN
1136710000
Brand
Weidmuller
Order Code
15-2060
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £132.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller offers the 1136710000 straight cable gland, which is a durable and high-quality M75 type. It provides secure cable entry and strain relief, designed to withstand challenging environments. This component is typically used in industrial and electrical applications to ensure secure and reliable connections.
Thread Size M75
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
AF size 1 90mm
AF size 2 90mm
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1287X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Pressure-resistant Ex d
External thread M 75
GTIN (EAN) 4032248968190
Halogen No
Height 37mm
Height (inches) 1.4567 inch
Identification ATEX: II 2GD, Ex db IIC Gb,
Inner cable diameter, max. 68.00mm
Inner cable diameter, min. 58.00mm
Installation guidelines See assembly instructions
Length 37mm
Length (inches) 1.4567 inch
Length of thread 19mm
Net weight 772g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 68mm
Outer cable diameter, min. 58mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
Seal insert Silicone
Sealing Silicone
Size of protective cap L90
Version KSG (Klippon standard Ex cable gland), Cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot