Weidműller 1136650000 Cable Gland Straight M 75 Durable Weather Resistant

MPN
1136650000
Brand
Weidmuller
Order Code
15-2167
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £197.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 10 in stock

Weidmüller manufactures the 1136650000 cable gland, which is straight with an M 75 thread, known for its durability and weather resistance. It is designed to provide reliable sealing and strain relief for cables. This product is typically used in industrial and outdoor applications where robust protection against environmental factors is required.
Thread Size M75
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
+90°C. When using a silicone seal, a temperature range Available until
AF size 1 90mm
AF size 2 90mm
Approval conditions ATEX, IECEX
Armour, min. 2.5mm
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
comes with two seals which provide sealing for the outer 2.5 bar, Brass, nickel-plated
External thread M 75
GTIN (EAN) 4032248968091
Halogen No
Height 82mm
Height (inches) 3.2283 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 68.00mm
Inner cable diameter, min. 60.50mm
Installation guidelines See assembly instructions
Length 82mm
Length (inches) 3.2283 inch
Length of thread 19mm
Net weight 1375g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 78mm
Outer cable diameter, min. 71.1mm
Pitch of thread 1.5mm
prene seal, the seal allows temperatures from -35°C to Delivery status
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L90
Type of armouring Single-wire armouring
Type of armouring, short term SWA
Version KDSW (Klippon double seal SWA Ex cable gland),
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot