Weidműller 1136640000 Cable Gland Straight M75 For Secure Connections

MPN
1136640000
Brand
Weidmuller
Order Code
15-2059
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £198.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüller manufactures the Weidmüller 1136640000 Cable Gland Straight M75, which ensures secure cable connections with high reliability. It is designed for robust performance in industrial applications, providing excellent strain relief and ingress protection. Typical uses include safeguarding connections in electrical enclosures and automation systems.
Thread Size M75
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
+90°C. When using a silicone seal, a temperature range Available until
AF size 1 90mm
AF size 2 90mm
Approval conditions ATEX, IECEX
Armour, min. 2.5mm
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
comes with two seals which provide sealing for the outer IP68 - 2.5 bar, Brass, nickel-plated
External thread M 75
GTIN (EAN) 4032248968084
Halogen No
Height 82mm
Height (inches) 3.2283 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 68.00mm
Inner cable diameter, min. 60.50mm
Installation guidelines See assembly instructions
Length 82mm
Length (inches) 3.2283 inch
Length of thread 19mm
Net weight 1375g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 73.4mm
Outer cable diameter, min. 66.5mm
Pitch of thread 1.5mm
prene seal, the seal allows temperatures from -35°C to Delivery status
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L90
Type of armouring Single-wire armouring
Type of armouring, short term SWA
Version KDSW (Klippon double seal SWA Ex cable gland),
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot