Weidműller 1136610000 Cable Gland Straight M63 High-Durability Rated

MPN
1136610000
Brand
Weidmuller
Order Code
15-2166
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £118.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 10 in stock

Weidmüller manufactures the 1136610000 cable gland with a straight M63 design and a high-durability rating. It is suitable for harsh environmental conditions and provides excellent protection against dust and water. Common applications include industrial machinery and electrical enclosures where reliable cable management is essential.
Thread Size M63
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
+90°C. When using a silicone seal, a temperature range Available until
AF size 1 80mm
AF size 2 80mm
Alternative product E1W/63/M63-WM
Approval conditions ATEX, IECEX
Armour, min. 2.5mm
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
comes with two seals which provide sealing for the outer IP68 - 2.5 bar, Brass, nickel-plated
External thread M 63
GTIN (EAN) 4032248968923
Halogen No
Height 76mm
Height (inches) 2.9921 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 56.00mm
Inner cable diameter, min. 49.50mm
Installation guidelines See assembly instructions
Length 76mm
Length (inches) 2.9921 inch
Length of thread 19mm
Net weight 1262g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 65.8mm
Outer cable diameter, min. 58.4mm
Pitch of thread 1.5mm
prene seal, the seal allows temperatures from -35°C to Delivery status
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L80
Type of armouring Single-wire armouring
Type of armouring, short term SWA
Version KDSW (Klippon double seal SWA Ex cable gland),
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot