Weidműller 1136550000 Cable Gland Straight M50 Durable Cable Entry

MPN
1136550000
Brand
Weidmuller
Order Code
15-2032
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
4+ £66.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 9 in stock

Weidmüller offers the durable cable gland 1136550000, characterised by its straight M50 design, made for reliable cable entry. This component is essential for protecting cabling in industrial environments and ensuring secure connections. Engineers often utilise it in applications requiring robust sealing and strain relief.
Thread Size M50
Colour Brass
Material Brass
Type Cable gland
+90°C. When using a silicone seal, a temperature range Available until
AF size 1 65mm
AF size 2 65mm
Alternative product E1W/50S/M50-WM
Approval conditions ATEX, IECEX
Armour, max. 2.5mm
Armour, min. 2mm
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
comes with two seals which provide sealing for the outer IP66, IP68 - 2.5 bar, Brass, nickel-plated
External thread M 50
GTIN (EAN) 4032248968985
Halogen No
Height 73mm
Height (inches) 2.874 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 38.20mm
Inner cable diameter, min. 31.50mm
Installation guidelines See assembly instructions
Length 73mm
Length (inches) 2.874 inch
Length of thread 16mm
Net weight 1091g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 46.7mm
Outer cable diameter, min. 39.4mm
Pitch of thread 1.5mm
prene seal, the seal allows temperatures from -35°C to Delivery status
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L65
Type of armouring Single-wire armouring
Type of armouring, short term SWA
Version KDSW (Klippon double seal SWA Ex cable gland),
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot