Weidműller 1136520000 Cable Gland M40 Straight IP68 Durable Sealing

MPN
1136520000
Brand
Weidmuller
Order Code
15-2042
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £38.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 69 in stock

Weidmüller offers a durable and reliable solution with the 1136520000 cable gland M40, providing an IP68-rated seal for optimal protection. Known for its robust construction, this straight gland is suitable for use in harsh industrial environments. It is commonly used in electrical installations requiring secure cable entry and environmental sealing.
Thread Size M40
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
+90°C. When using a silicone seal, a temperature range Available until
AF size 1 55mm
AF size 2 55mm
Alternative product E1W/40/M40-WM
Approval conditions ATEX, IECEX
Armour, max. 2mm
Armour, min. 1.6mm
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
comes with two seals which provide sealing for the outer IP66, IP68 - 2.5 bar, Brass, nickel-plated
External thread M 40
GTIN (EAN) 4032248969098
Halogen No
Height 72mm
Height (inches) 2.8346 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 32.20mm
Inner cable diameter, min. 25.00mm
Installation guidelines See assembly instructions
Length 72mm
Length (inches) 2.8346 inch
Length of thread 16mm
Net weight 664.8g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 36.2mm
Outer cable diameter, min. 28.6mm
Pitch of thread 1.5mm
prene seal, the seal allows temperatures from -35°C to Delivery status
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L55
Type of armouring Single-wire armouring
Type of armouring, short term SWA
Version KDSW (Klippon double seal SWA Ex cable gland),
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot