Weidműller 1135750000 Cable Gland Straight M32 Weatherproof

MPN
1135750000
Brand
Weidmuller
Order Code
15-2165
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £18.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

Weidmüller manufactures the 1135750000 Cable Gland which is a straight, M32 weatherproof component. It is designed for secure and reliable cable management in harsh environmental conditions. This product is typically used in industrial and outdoor electrical enclosures to ensure the ingress protection of cables.
Thread Size M32
Colour Brass
Material Brass
Type Cable gland
AF size 1 46mm
AF size 2 46mm
Alternative product E1XZ/32/M32-WM
Approval conditions ATEX, IECEX
Armour, max. 0.55mm
Armour, min. 0.15mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass
Cable gland metric, brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Improved safety Ex e,
External thread M 32
GTIN (EAN) 4032248968398
Halogen No
Height 65mm
Height (inches) 2.5591 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 26.30mm
Inner cable diameter, min. 19.00mm
Installation guidelines See assembly instructions
Length 65mm
Length (inches) 2.5591 inch
Length of thread 16mm
Net weight 420g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 34mm
Outer cable diameter, min. 26.7mm
Pitch of thread 1.5mm
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L46
Type of armouring Braided armouring
Type of armouring, short term SWB
Version KDSX (Klippon double sealing SWB/STA Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot