Weidműller 1135730000 Cable Gland Straight M25 Rugged Weatherproof Design

MPN
1135730000
Brand
Weidmuller
Order Code
15-2118
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 20 in stock

Weidmüller offers the robust cable gland 1135730000 with a straight M25 design, ensuring durability in harsh weather conditions. This component excels in providing secure cable entry, making it ideal for industrial and outdoor electrical installations. Typical applications include automation systems, where reliable sealing against dust and moisture is critical.
Thread Size M25
Colour Brass
Material Brass
Type Cable gland
AF size 1 38mm
AF size 2 38mm
Alternative product E1XZ/25/M25-WM
Approval conditions ATEX, IECEX
Armour, max. 0.5mm
Armour, min. 0.15mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass
Cable gland metric, brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Improved safety Ex e,
External thread M 25
GTIN (EAN) 4032248968411
Halogen No
Height 58mm
Height (inches) 2.2835 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 20.00mm
Inner cable diameter, min. 13.00mm
Installation guidelines See assembly instructions
Length 58mm
Length (inches) 2.2835 inch
Length of thread 16mm
Net weight 262g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 27.4mm
Outer cable diameter, min. 20.3mm
Pitch of thread 1.5mm
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L38
Type of armouring Braided armouring
Type of armouring, short term SWB
Version KDSX (Klippon double sealing SWB/STA Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot