Weidmuller 1132070000-1 SRC-I QV S Jumper 8 Pins White Cross-Connector

Image Representative of Range

Weidmuller 1132070000-1 SRC-I QV S Jumper 8 Pins White Cross-Connector

MPN
1132070000-1
Brand
Weidmuller
EAN-13
2050001357212
Order Code
13-4781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller SRC-I QV S Jumper is a white relay accessory with eight pins, intended for connecting components within relay sockets. This component is commonly used in electrical systems to streamline connections and improve circuit functionality. Its reliable design and specific compatibility make it an essential tool for enhancing relay receptacle performance.
Type Jumper
Factory colour White
For Use With Weidmüller RIDERS RCI series
IP Rating IP20
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute SRC-I QV S
Number of pins 8
Weight 6.6g

Reviews

Be the first to submit a review

Trustpilot