Weidműller 1126680000 Interface Module ELCO 38-Pole Plug-In Connector

MPN
1126680000
Brand
Weidmuller
Order Code
14-7874
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
3+ £48.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 4 in stock

Weidmüllers Interface Module ELCO 38-Pole Plug-In Connector provides a reliable connection interface with its robust design. Key features include easy integration into compact systems and high-density wiring solutions. Typically, it is used in industrial automation and control panels.
No. of Rows 2
Colour Orange
According to DIN EN 50178
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Connection (field side) LM2NZF 5.08mm
Connection on control side ELCO plug-in connector
Connector alignment Left
Contact material (control side) Phosphor bronze alloy
Delivery status Discontinued
Depth 60mm
Depth (inches) 2.3622 inch
Flexible with sleeve, max. 1.5mm²
Flexible with sleeve, min. 0.25mm²
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248908332
Height 70mm
Height (inches) 2.7559 inch
Insulation test voltage AC 0.8 kV
Max. wire cross-section, AWG AWG 14
Min. wire cross-section, AWG AWG 24
Net weight 187g
Number of poles (control side) 38-pole plug
Operating Temperature -25...50°C
Polarity hardware codification 1
Pollution severity level 2
Pulse voltage test (1,2/50µs) 2.5 kV
Qty. 1 items
Rated current per connection 1.5 A
Rated insulation voltage < 150 V AC
Rated voltage 150 V AC / 200 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b5ffb72-271d-4c73-8b09-bd0aaee3697a
Sleeve with plastic collar, max. 1.5mm²
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature -40...60°C
Stripping length 7.5mm
Surge voltage category II
Total operating current 57 A
Type RS ELCO 38/38LM Z
Type of connection Tension-clamp connection
Version Interface, RS ELCO, ELCO plug-in connector, 38,
Width 105mm
Width (inches) 4.1338 inch

Reviews

Be the first to submit a review

Trustpilot