Weidműller 1126610000 Interface Module ELCO Plug-In Connector 20-Pole

MPN
1126610000
Brand
Weidmuller
Order Code
14-7870
Country of Origin
Estonia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £90.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 29/10/2026

Weidmüller RS ELCO 20/20RM S is a Interface module with terminal, connector, ELCO plug-in connector, 20-pole plug, LP2N 5.08mm, 20 P, Screw connection. Transfer module as an interface with terminals and connectors.
Type PLC Adapter
Termination Elco/ Cage Clamp
No of Ways 20
Wire Gauge 4mm²
According to DIN EN 50178
Certificate No. (UR) E141197
Clamping range, max. 6mm²
Clamping range, min. 0.5mm²
Connection (field side) LP2N 5.08mm
Connection on control side ELCO plug-in connector
Contact material (control side) Phosphor bronze alloy
Depth 60mm
Depth (inches) 2.3622 inch
Flexible with sleeve, max. 2.5mm²
Flexible with sleeve, min. 0.5mm²
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248908219
Height 70mm
Height (inches) 2.7559 inch
Insulation test voltage AC 0.8 kV
Max. wire cross-section, AWG AWG 12
Min. wire cross-section, AWG AWG 26
Net weight 105.6g
Number of poles (control side) 20-pole plug
Operating Temperature -25...50°C
Operating temperature UL, max. 50°C
Operating temperature UL, min. -25°C
Polarity hardware codification 1
Pollution severity level 2
Pulse voltage test (1,2/50µs) 2.5 kV
Qty. 1 items
Rated current In 1.5 A
Rated current per connection 1.5 A
Rated insulation voltage <150 V AC
Rated voltage 150 V AC / 200 V DC
Rated voltage UN 150 V AC / 200 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b5ffb72-271d-4c73-8b09-bd0aaee3697a
Sleeve with plastic collar, max. 2.5mm²
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...60°C
Stripping length 6mm
Surge voltage category II
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Total operating current 30 A
Type of connection Screw connection
UL File Number Search UL Website
Version Interface, RS ELCO, ELCO plug-in connector, 20,
Width 60mm
Width (inches) 2.3622 inch

Reviews

Be the first to submit a review

Trustpilot