Weidmüller TRS 120VAC RC 2CO EMPTY is a Relay socket, IP20, 120 V AC ±10 %, Rectifier, RC element, 2 CO contact , 10 A, Screw connection. Socket for accepting an industrial plug-in relay.
| Type |
Relay socket |
| (DIN 46228-1), min. |
(DIN 46228-1), max. |
| 46228/4, min. |
46228/4, max. |
| Ambient temperature |
-40 °C…60°C |
| Ambient temperature (operational), max.60 °C |
Output current derating (ohmic) |
| Approvals |
CE, EN |
| Blade size |
size PH0 |
| Certificate No. (cURus) |
E223759 |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.14mm² |
| Clamping range, rated connection |
1.5mm² |
| Clearance and creepage distances for |
= 5.5mm |
| Colour |
black |
| Component |
Retaining clip |
| Connection cross-section AWG, max. |
AWG 14 |
| Connection cross-section AWG, min. |
AWG 26 |
| Contact Type |
2 CO contact |
| Continuous current |
10 A |
| Depth |
87.8 |
| Depth (inches) |
3.4567 inch |
| Dielectric strength for control side - load 1.2 kVeff / 5 s |
Dielectric strength of neighbouring |
| Dielectric strength to mounting rail |
4 kVeff / 1 Min. |
| Function extension possible |
true |
| GTIN (EAN) |
4032248906178 |
| Height |
89.6 |
| Height (inches) |
3.5276 inch |
| Impulse withstand voltage |
6 kV (1.2/50 µs) |
| min. |
max. |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
42g |
| Number of pins |
8 |
| Operating altitude |
= 2000 m, above sea level |
| Pitch in mm (P) |
5.00mm |
| Pollution severity |
2 |
| Pollution severity level |
2 |
| Protection degree |
IP20 |
| Protective circuit |
Rectifier, RC element |
| Rated control voltage |
120 V AC ±10 % |
| Rated switching voltage |
250 V AC |
| Rated voltage |
300 V |
| RC filter |
94 O / 100 nF |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9 |
| side |
contacts |
| Status indicator |
Green LED |
| Storage temperature |
-40 °C...85°C |
| stranded, min. |
stranded, max. |
| stranded, two clampable wires, min. |
clampable wires, max. |
| Stripping length, rated connection |
8mm |
| Surge voltage category |
III |
| Tightening torque, max. |
0.4 Nm |
| Twin wire-end ferrules, max. |
1mm² |
| Twin wire-end ferrules, min. |
0.5mm² |
| Type of conductor |
rigid copper conductor, |
| Type of electric connection |
Screw connection |
| UL File Number Search |
UL Website |
| UL94 flammability rating |
V-0 |
| UL94 flammability rating component |
Component |
| Version |
TERMSERIES, Relay socket, Number of contacts: |
| Voltage Rating |
250V |
| Width |
12.8 |
| Width (inches) |
0.5039 inch |
| Wire connection method |
Screw connection |
| Wire cross-section, finely stranded, min. AWG 26 |
Wire cross-section, finely stranded, max.AWG 14 |
| Wire cross-section, solid, max. |
2.5mm² |
| Wire cross-section, solid, max. (AWG) |
AWG 14 |
| Wire cross-section, solid, min. |
0.14mm² |
| Wire cross-section, solid, min. (AWG) |
AWG 26 |
| Wiring diagram |
Dimensional drawing |
| With detachable clamps |
false |