Weidműller 1105860000 Switch-Mode Power Supply 360W 48V 7.5A

MPN
1105860000
Brand
Weidmuller
Order Code
13-8734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £89.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 79 in stock

Weidmüllers 1105860000 switch-mode power supply delivers 360W at 48V and 7.5A, ideal for reliable performance in industrial applications. Its robust design ensures efficient power conversion and consistent output, suitable for demanding environments. Typically used in automation and control systems, it supports stable operation of machinery and equipment.
Output Voltage [DC] 48V
Number of Outputs 1
Approvals UL, CSA, cURus
Current - Output 2 3.3A
Depth 110mm
Efficiency 89%
Height 110mm
Isolation Voltage 4kV
Length 110mm
Max Output Current 7.5A
Max Output Voltage 56V
Max Power Dissipation 360W
Maximum Operating Temperature 70°C
Min Output Voltage 48V
Minimum Operating Temperature -25°C
Mount DIN Rail
Series Connect Power Pro-H (360W)
Type Power supply
Voltage - Output 1 48V
Voltage Rating 48V
Weight 1.1kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot