Weidműller 1105840000 CP Power Supply SwitchMode 600W 24V 25A

MPN
1105840000
Brand
Weidmuller
Order Code
13-9834
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £120.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 11 in stock

Weidmüllers 1105840000 CP is a switch-mode power supply delivering 600W at 24V and 25A, known for its efficiency and reliability in industrial applications. This power supply is typically used in automation and machinery control systems, where stable and consistent power is crucial. Rugged and compact, it ensures performance under harsh environmental conditions.
Output Voltage [DC] 24V
Number of Outputs 1
Approvals UL, CSA, CE, cURus
Current - Output 2 25A
Depth 125mm
Efficiency 89%
Height 125mm
Isolation Voltage 4kV
Length 125mm
Max Output Current 25A
Max Output Voltage 28V
Max Power Dissipation 600W
Maximum Operating Temperature 70°C
Min Output Voltage 24V
Minimum Operating Temperature -25°C
Mount DIN Rail
Series Connect Power Pro-H (600W)
Type Power supply
Voltage - Output 1 24V
Voltage Rating 24V
Weight 2.8kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot