Weidműller 1095520000 Cable Gland M63 Straight Robust Plastic IP68

MPN
1095520000
Brand
Weidmuller
Order Code
15-2088
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £210.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüllers cable gland is constructed from robust plastic and features an IP68 rating, offering excellent protection against dust and water ingress. This M63 straight cable gland, designed for heavy-duty applications, ensures reliable sealing in harsh environments. It is ideal for use in industrial and outdoor electrical installations, maintaining secure cable connections.
Thread Size M63
Colour Brass
Material Plastic
IP Rating IP68
Type Cable gland
AF size 1 80mm
AF size 2 80mm
Approval conditions ATEX, IECEX
Armour, max. 2.5mm
Armour, min. 0.1mm
Basic material Brass
Cable gland metric, brass
Certificate No. (ATEX) SIRA05ATEX1288X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
encapsulation Metal foil armouring,
Encapsulation compound Processing temperature
ery). Thus all of the gaps and spaces between the indi- Available until
Explosion protection type Pressure-resistant Ex d
External thread M 63
GTIN (EAN) 4032248868308
Halogen Yes
Height 115mm
Height (inches) 4.5275 inch
Identification ATEX: II 2 GD, Ex d IIC Gb,
Inner cable diameter, max. 56.00mm
Installation guidelines See assembly instructions
Length 115mm
Length (inches) 4.5275 inch
Length of thread 19mm
Max. diameter of bundled wires 50.00
Net weight 2025g
Number of wires 425
Operating Temperature -60 °C...135°C
Operating temperature range, max. 135°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 61.2mm
Outer cable diameter, min. 53.8mm
Pitch of thread 1.5mm
possible to connect non-armoured cables and lines. The mm, ID max. 56.00 mm, IP68 - 10 bar, Brass
Protection degree IP68 - 10 bar
Protection degree with GWDR IP68 - 10 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert CR
Sealing Silicone
Size of protective cap EL80
Type of armouring Single-wire armouring,
Type of armouring, short term SWA, STA, SWB
Version KUB (Klippon universal die-cast Ex cable gland),
Water depth 100 m (30 Min.)
with the encapsulation compound (included in deliv- Delivery status

Reviews

Be the first to submit a review

Trustpilot