Weidmüller VSPC 2CL 24VAC R is a Surge arrester MCR technology, VSPC, Analogue signal, AC, Rated voltage (AC): 24 V, Rated voltage (DC): 24 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
| Type |
Surge protection device |
| Voltage Rating - AC |
24V AC |
| Voltage Rating - DC |
24V DC |
| ?ges |
45 |
| 1kV/µs, typically |
8/20 µs, typically |
| 2CL R for two floating- |
status indicator and |
| 61643-21 |
wire-wire |
| Ambient temperature |
-40 °C…70°C |
| Assembly width |
17.8 |
| base element VSPC BASE |
2CL R with integrated |
| cables with integrated |
transverse voltage coarse |
| Capacitance |
2.0 nF |
| Certificate No. (UL) |
E311081 |
| Circuit diagram |
Discharge capacity |
| Colour |
orange |
| consisting of coarse |
function, coarse common |
| cUL certificate |
cUL Certificate - pdf/ |
| Degree of protection (IP) |
IP20 |
| Depth |
69mm |
| Depth (inches) |
2.7165 inch |
| Discharge current Imax (8/20µs) GND- 10 kA |
Rated load current IL |
| Discharge current Imax (8/20µs) wire-PE2 x 10 kA |
Discharge current Imax (8/20µs) wire- 10 kA |
| Discharge current In (8/20µs) GND-PE 2.5 kA |
Surge current-carrying capacity C2 |
| Discharge current In (8/20µs) wire-wire 2.5 kA |
Discharge current In (8/20µs) wire-PE |
| Explosion-tested version |
false |
| Fuse protection |
0.5 A |
| Gas group C |
IIB |
| Gas group D |
IIA |
| Gas groups A, B |
IIC |
| GOST certificate |
GOST-Zertifikat - |
| ground driven paired |
remote monitoring option, |
| GTIN (EAN) |
4032248864317 |
| Height |
98mm |
| Height (inches) |
3.8583 inch |
| Humidity |
5...96 % |
| Internal capacity, max. CI |
2 nF |
| Internal inductance, max. LI |
0 µH |
| is defective - replace |
- Setting |
| Lightning impulse current (10/350 µs) |
2.5 |
| Lightning test current, Iimp (10/350 µs) 2.5 kA |
Overload - failure mode |
| Long specification |
Surge protection plug for |
| Max. continuous voltage AC |
28 |
| Max. continuous voltage DC |
40 |
| monitoring option.Two- |
floating-ground powered |
| Mounting method |
DIN rail (top hat rail) 35mm |
| MTTF |
2537 a |
| Net weight |
46g |
| Nominal load current |
450 |
| Nominal voltage AC |
24 - 24 |
| Nominal voltage DC |
34 - 34 |
| Number of conductors (without earthing) |
5 |
| Operating Temperature |
-40 °C...70°C |
| Optical function display |
green = OK; red = arrester |
| PFH in 1*10-9 per hour |
3.7 |
| Pollution severity |
2 |
| Pro-active thermo-control |
false |
| Product information |
Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low |
| protected current loops |
2 |
| Protection degree |
IP20 |
| Protection level on output side Wire-PE 450 V |
Protection level on output side Wire-wire60 V |
| Protection level, UP wire - PE |
450 V |
| Protection level, UP wire - wire |
60 V |
| protection, decoupling |
mode voltage protection to |
| Pulse-reset capacity |
= 450 ms |
| Rated current In |
450mA |
| Rated Voltage (AC) |
24 V |
| REACH SVHC |
Lead 7439-92-1 |
| Requirements category acc. to IEC |
C1, C2, C3, D1 |
| resistors and fine |
earth.Version: 24 V AC |
| ROHS |
Yes |
| RoHS Compliance Status |
Compliant with exemption |
| RoHS Version |
2011/65/EU |
| SCIP |
71e97bb7-979f-4330-94c0-20c629bb05e3 |
| Segment |
Measurement - Monitoring |
| SFF |
95.27 % |
| Short specification |
Surge protection plug for |
| Signal disconnection |
false |
| Signal transmission properties (-3 dB) |
2.7 MHz |
| Signalling contact |
250 V 1A 1CO |
| SIL in compliance with IEC 61508 |
3 |
| stage protection circuit |
paired cables and alert |
| status display and remote |
and fine protection for two |
| Storage temperature |
-40 °C...80°C |
| Surge current-carrying capacity C1 |
<1 kA 8/20 µs |
| Surge current-carrying capacity C3 |
100 A 10/1000 µs |
| Surge current-carrying capacity D1 |
2.5 kA 10/350 µs |
| Surge voltage category |
III |
| Time interval |
5 years |
| UL certificate |
UL 497b Certificate - PDF/ |
| UL File Number Search |
UL Website |
| use in connection with the |
base element VSPC BASE |
| Voltage protection level core/core |
60 |
| Voltage protection level core/earth |
450 |
| Voltage type |
AC/DC |
| Volume resistance |
2.20 O |
| Width |
17.8mm |
| Width (inches) |
0.7008 inch |
| With remote signalling contact |
true |