Weidműller 1081720000 Connector Female Shrouded 7.62mm

MPN
1081720000
Brand
Weidmuller
Order Code
14-5990
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
40+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 105 in stock

Weidmüller BVF 7.62HP/03/180MF3 BCF/06R SN BK BX is a Hybrid connector (wire connection), 7.62 mm, Number of poles: 3, PUSH IN with actuator, PUSH IN without actuator. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Mounting Type Through Hole
(Power) (Signal)
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
46 228/1 (Power) 46 228/1 (Signal)
57 106 0470
Approvals CSA, cURus
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 10mm²
Clamping range, min. 0.5mm²
class/ pollution degree II/2 class/ pollution degree III/2
class/pollution severity level II/2 (Signal) class/pollution severity level III/2
class/pollution severity level III/3 (Signal)
Clearance, min. 10.4mm
Colour Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Conductor outlet direction 180°
Connector cross-section (Power) AWG 24...AWG 8
Contact Material Copper Alloy
Contact material (Signal) CuMg
Contact surface tinned
Contact surface (Signal) tinned
Creepage distance, min. 12.7mm
Cross-section for conductor connection Type
Current Rating 35A
Flammability Rating UL94 V-0
flexible, H05(07) V-K (Power) 0.5...6mm²
flexible, H05(07) V-K (Signal) 0.14...1.5mm²
Flexible, max. H05(07) V-K 10mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248844463
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.900 "
L1 in mm 22.86mm
L2 in inch 0.300 "
L2 in mm 7.62mm
Layer structure of plug contact 6...8 µm Sn glossy
Layer structure of the plug contact 1-3 µ Ni / 4-8 µ Sn
Maximum Operating Temperature 125°C
Minimum Operating Temperature -50°C
Net weight 22g
Notes •Technical specifications refer to the power contacts
Number of Poles 3
Number of poles (Signal) 6
Number of Rows 1
Number of rows (Signal) 2
Package Quantity 35
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in inches (Signal) 0.15 inch
Pitch in mm (P) 7.62mm
Pitch in mm (Signal) 3.81mm
Plugging cycles 25
Plugging force/pole, max. 17 N
pollution degree III/2 pollution degree III/3
pollution severity level III/2 (Signal) pollution severity level III/3 (Signal)
Product data IEC: 1000 V / 38 A / 0.5 - 10mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Pulling force/pole, max. 15 N
Rated cross-section 6mm²
Rated current (Use group B / UL 1059) 5 A Rated current (Use group C / UL 1059) 5 A
Rated current (Use group C / UL 1059) 35 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / UL 1059) 5 A Connector cross-section (Signal)
Rated impulse voltage for overvoltage 4 kV
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s with 420 A
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / UL 1059] 50 V Rated voltage (Use group D / UL 1059] 300 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 35 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
solid, H05(07) V-U (Power) 0.5...10mm²
solid, H05(07) V-U (Signal) 0.14...1.5mm²
Solid, max. H05(07) V-U 10mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 10mm²
Temperature range, installation, max. 125°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 7.62 mm,
Voltage Rating 600V
Volume resistance 4.50 mO
VPE height 60.00mm
VPE length 350.00mm
VPE width 135.00mm
Wire connection cross-section AWG AWG 24...AWG 16
Wire connection method PUSH IN with actuator,
Wire cross-section, AWG, max. AWG 8
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length
with wire-end ferrule with collar (Power) 0.5...6 mm² with wire-end ferrule with collar, DIN 46 0.25...1.5mm²

Reviews

Be the first to submit a review

Trustpilot