Weidműller 1064380000 Surge Voltage Arrester Protection For Meas

MPN
1064380000
Brand
Weidmuller
Order Code
14-9977
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £82.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/10/2026

Weidmüller VSSC6TRSLLD12VDC0.5A is a Surge arrester MCR technology, VSSC, Digital signal, DC, Rated voltage (AC): , Rated voltage (DC): 12 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
Type Measurement control regulation device
Current Rating 500mA
Voltage Rating - DC 12V
(DIN 46228-1), min. (DIN 46228-1), max.
?ges 54
Approvals UL, CE, IEC
Assembly width 6.2
Certificate No. (UL) E311081
Clamping range, max. 4mm²
Clamping range, min. 0.5mm²
Colour Black
Connection 1 Screw terminal
Connection cross-section, stranded, min.0.5 mm² Connection cross-section, stranded,
cUL certificate cUL Certificate - pdf/
Degree of protection (IP) IP20
Depth 81mm
Depth (inches) 3.189 inch
Design Terminal
Discharge current Imax (8/20µs) wire-PE10 kA Surge current-carrying capacity C2
Explosion-tested version false
Flammability Rating UL94 V-0
Fuse protection 0.5 A
Gas group C IIB
Gas group D IIA
Gas groups A, B IIC
GOST certificate GOST-Zertifikat -
GTIN (EAN) 4032248829743
Height 88.5mm
Height (inches) 3.4842 inch
Humidity 5...96 %
Input voltage, max. Ui 15 V
Input-current, max. II 500mA
Insertion Loss 732.08 kHz
Internal capacity, max. CI 2 nF
Internal inductance, max. LI 0 µH
Isolating function Yes
Leakage current at Un 3.2mA
Lightning impulse current (10/350 µs) 1
Lightning test current Iimp (10/350 µs) 1 kA Discharge current, max. (8/20 µs)
Max. continuous voltage DC 15
Max. continuous voltage, Uc (DC) 15 V
Mount DIN Rail
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
MTTF 2114 a
Net weight 45.4g
Nominal load current 500
Nominal voltage DC 12 - 12
Number of conductors (without earthing) 3
Number of Poles 1
Operating Temperature -40 °C...70
Optical function display Yes
Overload - failure mode Modus 2
Overload protection None
PFH in 1*10-9 per hour 1.8
Pollution severity 2
Pro-active thermo-control false
Product information Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low
Protection degree IP20
Pulse-reset capacity = 20 ms
Rated current In 500mA
Rated load current IL 500mA
Rated Voltage (DC) 12 V
REACH SVHC Lead 7439-92-1
Requirements category acc. to IEC C2, C3, D1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71e97bb7-979f-4330-94c0-20c629bb05e3
Segment Measurement - Monitoring
SFF 96.67 %
Signal disconnection true
Signal transmission properties (-3 dB) 750 KHz
Signalling at the device Optical
SIL in compliance with IEC 61508 3
Similar to illustration Circuit diagram
Standards IEC 61643-21
Storage temperature -40 °C...80°C
Stripping length 10mm
Surge current-carrying capacity C3 10 A 10/1000 µs
Surge current-carrying capacity D1 1 kA 10/350 µs
Surge voltage category III
Testing option Functional screw with
Tightening torque, max. 0.8 Nm
Tightening torque, min. 0.5 Nm
Type of connection Screw connection
UL 94 flammability rating V-0
UL certificate UL Zertifikat - PDF/
UL File Number Search UL Website
Voltage type DC
Volume resistance 1.8 O 10 %
Width 6.1mm
Width (inches) 0.2441 inch
Wire cross-section, solid, max. 6mm²
Wire cross-section, solid, min. 0.5mm²
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot