Weidműller 1063170000 Connector Male Unshrouded Right 5.00mm

MPN
1063170000
Brand
Weidmuller
Order Code
14-7820
Country of Origin
Slovak Republic
View Full Product Range (35)
Qty Unit Price (Ex VAT)
500+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 525 in stock

Weidmüller SHL-SMT 5.00/03GR 1.5RL is a PCB connector (board connection), 320 V, Pitch in mm: 5.00, Number of poles: 3, THT/THR solder connection, Tape. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Accessory Type PCB Connector
Angle PCB/contact 0°/180° (horizontal)
Color Black
Connector model Fixed connector
Contact Material Copper Alloy
Contact Type Pin
Current 9A
Flammability Rating UL94 V-0
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 1.5
Material insulation body Liquid crystal polymer
Material of contact surface Tin
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 5
Modular spacing contacts 5
Mount Through Hole
Number of levels 1
Number of plug-in contact rows 1
Number of Poles 3
Number of Positions 3
Number of Positions Per Level 3
Operating Temperature -40 - 120
Overvoltage category II
Packaging Tape and Reel
Pollution degree 2
Rated Surge Voltage 4
Rated voltage 320
Series CH20M
Termination Solder
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
Voltage 300V
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot