Weidműller 1057830150 Cable Connecting Line M12 Male Shrouded

MPN
1057830150
Brand
Weidmuller
Order Code
14-9699
Country of Origin
Romania
Qty Unit Price (Ex VAT)
20+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
50 in stock, despatched in 5 working days

Weidmüller SAIL-M12GM12G-3B-1.5U is a Sensor-actuator Cable, M12 / M12, Number of poles: 3, 1.5 m, pin, straight - socket, straight, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Connector 1 M12
Length 1.5m
Type Sensor-actuator Cable
Acceleration 5 m/s²
AF size 12mm
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 1.5
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding B-coded
Colour cable sheath Black
Colour coding brown, blue, black
Configurable cable length Yes
Connection thread M12 / M12
Connector standard IEC 61076-2-101
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP65
Diameter 3.8mm
Dimensioned drawing Dimensioned drawing
ECLASS 14.0 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10.0 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4032248798346
Halogen No
Halogen free true
Housing main material PUR
Hydrolysis and microbe resistant Yes
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LABS-free Yes
LED No
Length of torsion 1 m
Male Socket
Male, straight Straight socket
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 54.56g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 3
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 3.8 mm ± 0.15mm
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 60
Plug left M12, B-coded, IP69, male
Plug right M12, B-coded, IP69,
Plugging cycles = 100
Pole scheme Pole scheme
Pollution severity 3
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 250
REACH SVHC Lead 7439-92-1
Resistance to oils Yes
Resistance to spread of flame In accordance with
Resistant to welding beads No
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
SCIP 1c533b66-fcff-4da5-b89f-fd55fbf5cb55
Screened false
Sheath material PUR
Sheath material hygroscopic Yes
Sheathing colour black
Shielded No
Shock and vibration proof according to Section B Tightening torque
Speed 3.33 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...60°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Torsion resistance 180 °/m
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot