Weidműller 1047460000 PCB Terminal 15.00mm Unshrouded

MPN
1047460000
Brand
Weidmuller
Order Code
14-7830
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 54 in stock

Weidmüller LXXX 15.00/03/90FL 4.5SN BK BX is a PCB terminal, 1000 V, 150 A, Pitch in mm: 15.00, 50 mm², Number of poles: 3, Clamping yoke connection, THT solder connection, 90°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Pitch 15mm
Mounting Type Through Hole
Mounting Direction Vertical
(Tu=40°C) pollution degree II/2
Angle PCB/conductor connection 0°/180° (horizontal)
Approvals CSA, UR
Certificate No. (CSA) 200039-1198743
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 50mm²
Clamping range, min. 0.5mm²
Clamping screw M 6
class/ pollution degree II/2 class/ pollution degree III/2
Coating 4-6 µm SN
Color Black
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 35
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 35
Connectable conductor cross section multi-wired 6 - 50
Connectable conductor cross section solid-core 0.5 - 16
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Cross-section for conductor connection Type
Current 127A
Current Rating 127A
Degree of protection (IP), mounted IP20
Depth 31mm
Depth (inches) 1.2205 inch
Fitted by customer No
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 35mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248783694
Height 56
Height (inches) 2.2047 inch
Height of lowest version 51.5mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
installation and maintenance. Packaging
Institute (CSA) CSA
Institute (UR) UR
Insulating material Wemid (PA)
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.181 "
L1 in mm 30.00mm
Layer structure of solder connection 1.5...3 µm Ni / 4...6 µm Sn
Length pin 4.5
Material connection surface Tin
Material insulation body Polyamide (PA)
Maximum Operating Temperature 120°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 15
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 90g
Notes •Additional variants on request
Number of electrical connections 3
Number of levels 1
Number of Poles 3
Number of Positions Per Level 3
Number of Rows 1
Number of solder pins per pole 4
Operating Temperature -50 - 120
Operating temperature, max. 120°C
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.591 "
Pitch in mm (P) 15.00mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 150 A / 0.5 - 50mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Qty. 10 items
Rated current (Use group B / CSA) 127 A
Rated current (Use group B / UL 1059) 126 A Rated current (Use group C / UL 1059) 126 A
Rated current (Use group C / CSA) 127 A
Rated current (Use group D / CSA) 5 A
Rated current In 150
Rated current, min. number of poles 150 A
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage for surge voltage class / 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 1.2 x 6.5
Screwdriver blade standard DIN 5264
Series Omnimate LXXX
Solder eyelet hole diameter (D) 1.6mm
Solder pin dimensions 1.2 x 1.2 mm
Solder pin length (l) 4.5mm
Solid, max. H05(07) V-U 16mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 50mm²
Stranded, min. H07V-R 6mm²
technology in a compact standard housing – integrates Order No.
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Termination Screw
Test mark of origin, type identification, type of
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
the latest market requirements for security, power den- Type
Tightening torque, max. 4 Nm
Tightening torque, min. 2.5 Nm
Touch-safe protection acc. to DIN VDE IP 20
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
value-creation chain – including development, production, UL: 600 V / 126 A / AWG 20 - AWG 1
Version Printed circuit board terminals, 15.00 mm, Num-
Voltage 600V
Voltage Rating 600V
VPE height 62.00mm
VPE length 255.00mm
VPE width 99.00mm
Width 60.5mm
Width (inches) 2.3819 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 1
Wire cross-section, AWG, min. AWG 20
wire end ferrule Stripping length
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 1AWG

Reviews

Be the first to submit a review

Trustpilot