Weidműller 1022930300 Cable One End No Connector M12

MPN
1022930300
Brand
Weidmuller
Order Code
14-9757
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
8+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 5 working days - 18 in stock

Weidmüller SAIL-M12BW-5-3LW3.0TP is a Sensor-actuator Cable, M12, Number of poles: 5, 3 m, Socket, angled, LED: Yes, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Length 3 m
Colour Black
Acceleration 5 m/s²
Angled socket Socket
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Type Multi-core
Coding A-coded
Colour coding brown, white, blue, black,
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-101
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
GTIN (EAN) 4032248737376
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED Yes
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 117g
Nominal Current 4 A
Nominal Voltage 24 V
Number of Poles 5
Outer cladding in accordance with UL 20233 (80 °C / 300 V)
Outside Diameter 5.1 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 105
Permitted cable outer temperature during assembling/handling -30 - 105
Plug left M12, A-coded, IP69,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP67, IP68, when screwed
Rated current In 4
Rated voltage 24
REACH SVHC Lead 7439-92-1
Resistant to welding beads Yes
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 200 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -30...105°C
Temperature range, stationary -40...105°C
Threaded ring material Diecast zinc
Tightening torque M12: 0.8 - 1.2 Nm
Torsion resistance 360 °/m
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
Vulcanized false
Welding spark resistance Yes
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication true

Reviews

Be the first to submit a review

Trustpilot