Weidmuller 1011000000-1 Fuse Serial Terminal Grey Screws 1 piece

Image Representative of Range

Weidmuller 1011000000-1 Fuse Serial Terminal Grey Screws 1 piece

MPN
1011000000-1
Brand
Weidmuller
EAN-13
2050001044242
Order Code
13-4719
Country of Origin
Czech Republic
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Weidmüller's 1011000000-1 is a fuse serial terminal featuring screws and a grey design. It ensures continuity in switchboard terminal applications, providing reliable connections. Typically used in electrical installations, it supports secure connections in various switchboard configurations.
Colour Grey
Current Rating 6.3A
Type Fuse serial terminal
Number of Ways 2
Voltage Rating 500V
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Copper
Content 50
Current Rating (A) 10
Dim (LxHxW) 60mm x 61mm x 7.9mm
Length (mm) 60mm
Material (details) Polyamide
Misc Attribute WSI 6
Nominal Current 6.3 A
Product Type Fuse Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 18.36
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot