Weidmüller 0514510000 Rail steel galvanised 1000mm DIN EN 60715 mounting rail

MPN
0514510000
Brand
Weidmuller
EAN-13
4008190116620
Order Code
08-2415
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 26/11/2026

The Weidmüller 0514510000 Rail 1 m is a high-quality serial terminal rail designed for switchboard applications. It features robust construction for reliable continuity and secure terminal connections. Commonly used in electrical panels, this rail facilitates the organisation and mounting of serial terminals for efficient switchboard assembly.
Accessory Type Rail
Ambient temperature -5 °C…40°C
Approvals EN
Basic material Steel
Colour Grey
Depth 7.5mm
Depth (inches) 0.2953 inch
Dim (L x W x H) 1000 x 35 x 7.5 mm
Drill hole distance centrically 36
Drill-hole diameter 5.20mm
GTIN (EAN) 4008190116620
Height 7.5mm
Height (inches) 1.378 inch
Industrial packaging Yes
Installation advice Direct mounting
Length 1m
Length of the terminal rail min.
Material Steel
Material thickness 1
max. 1000mm
Misc Attribute 1 TS 35 X7.5/LL1 M/ST/ZN
Misc Attribute 2 TS 35X7.5/LL 1M/ST/ZN
Misc Attribute 3 With slotted hole
Model DIN rail (top hat rail) 35/7.5mm
Mount DIN Rail
Net weight 260.74g
nominal 1000mm
Packaging Bag
Plating Galvanized
Pre-punched mounting rail Yes
Punch shape Long-slot
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Size 7.5mm
Slit gap 11.00mm
Slit length 25.00mm
Slit width 5.20mm
Slotted drill holes Yes
Solder eyelet hole diameter (D) 5.2mm
Spacing of holes, centre-to-centre 36mm
Standards DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Thickness 1mm
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 314g
Width 35mm
Width (inches) 39.37 inch

Reviews

Be the first to submit a review

Trustpilot