Weidműller 0489560000 Terminal Screw Connection 4mm

MPN
0489560000
Brand
Weidmuller
Order Code
14-7175
Country of Origin
Romania
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 400 in stock

Weidmüller manufactures the 0489560000 terminal screw connection with a 4 mm wire entry. This component features a secure and reliable screw connection, suitable for various electrical installations. It is typically used in industrial and automation applications for connecting wires securely.
Accessory Type Terminal Block
46228/4, min. 46228/1, max.
Alternative product AKZ 4
Ambient temperature -50 °C…55°C
Available until 2026-06-30T00:00:00+02:00
Basic material PA 66
Blade size 0.6 x 3.5 mm
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clamping screw M 3
Closing plate required true
Color Beige
Colour Multi-coloured
Connectable conductor cross section fine-strand with cable end sleeve 0.13 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.13 - 4
Connectable conductor cross section multi-wired 0.13 - 4
Connectable conductor cross section solid-core 0.13 - 6
Connection cross-section, finely 0.13mm²
Connection cross-section, stranded, 4mm²
Connection cross-section, stranded, min.0.13 mm² Twin wire-end ferrules, max.
Connection direction on side
Contains Lead No
Continuous operating temp., max. 100°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current at maximum wires 41 A
Delivery status This article will no longer be available in the future.
Depth 33
Depth (inches) 1.2992 inch
End cover plate required Yes
Explosion-tested version No
Explosion-tested version Ex e false
Flammability Rating UL94 V-2
Gauge to IEC 60947-1 A3
GTIN (EAN) 4008190049737
Height 36.5
Height (inches) 1.437 inch
Housing Color Beige
Inflammability class of insulation material according to UL94 V2
Insulation Material Nylon
Internally connected stages false
Length 32mm
Levels cross-connected internally No
Material insulation body Thermoplastic
min. stranded with wire-end ferrules DIN
Mount Through Hole
Mounting method DIN rail (top hat rail) 15mm
Mounting rail TS 15
Net weight 6.39g
N-function No
Nominal Current 32 A
Number of clamp positions per level 1
Number of clamping points per level 1
Number of connections 2
Number of levels 1
Number of Poles 1
Number of Positions 2
Number of potentials 1
Number of potentials per tier 1
Number of Rows 1
Number of similar terminals 10
Open sides right
Operating Temperature -50 - 100
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 1.02 W
Rated cross-section 4mm²
Rated current In 32
Rated DC voltage 690 V
Rated impulse withstand voltage 8 kV
Rated voltage 690
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Series SAK
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded, min. max.
Stripping length 8mm
Suitable for conductor material Copper
Terminal Width 60mm
Termination Screw
Tightening torque, max. 0.8 Nm
Tightening torque, min. 0.6 Nm
Torque level with DMS electric 2
TS 15 offset 16mm
Twin wire-end ferrules, min. 0.5mm²
Type of connection Screw connection
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
UL 94 flammability rating V-2
Volume resistance according to IEC 1 mO
Width 6
Width (inches) 0.2362 inch

Reviews

Be the first to submit a review

Trustpilot