Weidmüller 0386260000 W-series insulation sleeve 100pcs insulating sleeve

MPN
0386260000
Brand
Weidmuller
EAN-13
4008190164256
Order Code
08-2413
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weidmüller insulation sleeve IH 6.3 WEM GE is designed for use with serial and switchboard terminals, ensuring continuity and reliable electrical connections. It features durable insulation properties ideal for protecting connections in electrical installations. Typically used in switchboards, these sleeves provide safety and efficiency in networking terminals.
Accessory Type Insulation sleeve
Used With W-Series
Accessory true
Ambient temperature -5 °C…55°C
Basic material PA 66
Certificate No. (UR) E60693
Colour yellow
Continuous operating temp., max. 100°C
Depth 4.5mm
Depth (inches) 0.1772 inch
Dim (L x W x H) 30 x 9 x 4.5 mm
Explosion-tested version No
GTIN (EAN) 4008190164256
Height 4.5mm
Height (inches) 1.1811 inch
Industrial packaging Yes
Installation advice Direct mounting
Length 30mm
Misc Attribute 1 IH 6.3 WEM GE
Misc Attribute 2 IH 6.3 WHO GE
Net weight 0.46g
Operating Temperature -50 °C...
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
RoHS Version 2011/65/EU
Spare part false
Storage temperature -25 °C...55°C
Type IH 6.3 WEM GE
Type of accessory/spare part Insulating sleeve
UL 94 flammability rating V-2
UL File Number Search UL Website
Version W-Series, Insulating sleeve
Weight 0.48g
Width 9mm
Width (inches) 0.3543 inch

Reviews

Be the first to submit a review

Trustpilot