Weidmüller 1261300000-1 Terminal Block Marker High-Quality Reliable |
13-4788
|
|
50 available to back orderBack-order availability date - 13/01/2026
|
5+ £0.949
Price per unit Ex VAT
|
|
1.5mm² |
Blank/uninsulated |
ZB 10 |
Bracket |
Weidmüller 316500000-1 ZB 4 Terminal Block 4mm DIN Rail Mount |
13-4972
|
|
55 available to back orderBack-order availability date - 13/01/2026
|
10+ £0.652
Price per unit Ex VAT
|
|
0.5mm² |
Blank/uninsulated |
ZB 4 |
Bracket |
Weidmuller 475360000-1 ZB 4K Marker Green/Yellow Clip-On |
13-4986
|
|
42 available to back orderBack-order availability date - 13/01/2026
|
5+ £1.15
Price per unit Ex VAT
|
|
0.5mm² |
Green/Yellow/insulated |
ZB 4K GN/GE |
Bracket |
Weidmüller 475380000-1 ZB 4K Terminal Block Blue 4mm Snapped фиксed |
13-4987
|
|
34 available to back orderBack-order availability date - 13/01/2026
|
5+ £1.15
Price per unit Ex VAT
|
Blue |
0.5mm² |
Blue/insulated |
ZB 4K BL |
Bracket |
Weidmüller 502860000-1 ZB 16K Terminal Block Green/Yellow Compact |
13-4988
|
|
80 available to back orderBack-order availability date - 13/01/2026
|
5+ £1.19
Price per unit Ex VAT
|
|
2.5mm² |
Green/Yellow/insulated |
ZB 16K GN/GE |
Bracket |
Weidmuller 502880000-1 ZB 16K BL; Terminal Block 16mm Blue |
13-4989
|
|
39 available to back orderBack-order availability date - 13/01/2026
|
5+ £1.19
Price per unit Ex VAT
|
Blue |
2.5mm² |
Blue/insulated |
ZB 16K BL |
Bracket |