Weidmüller 502860000-1 ZB 16K Terminal Block Green/Yellow Compact

Image Representative of Range

Weidmüller 502860000-1 ZB 16K Terminal Block Green/Yellow Compact

MPN
502860000-1
Brand
Weidmuller
EAN-13
2050001299710
Order Code
13-4988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.941
100+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Weidmüller 502860000-1 ZB 16K GN/GE is a serial terminal designed for use in switchboards to ensure continuity in electrical connections. Manufactured by Weidmüller, this component features a durable design suitable for industrial environments. It is typically used in rail and switchboard applications.
Type Bracket
Number of Ways 50
Colour Green-yellow
Connection (type) Screw Terminal
Contact Material Steel
Content 50
Current Rating (A) 76
Dim Depth x Width x Height 26.8 x 10 x 19 mm
Length (mm) 26.8mm
Material (details) Polyamide
Misc Attribute 1 Green/Yellow/insulated
Misc Attribute 2 ZB 16K GN/GE
Product Type Terminal Block
Stripping length (max.) mm 16mm
Temperature Range -5 to +40°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 8.2
Width (mm) 10
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot