Weidmüller 1261300000-1 Terminal Block Marker High-Quality Reliable

Image Representative of Range

Weidmüller 1261300000-1 Terminal Block Marker High-Quality Reliable

MPN
1261300000-1
Brand
Weidmuller
EAN-13
2050001299628
Order Code
13-4788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Weidmüller ZB 10 is a versatile rail-mounted serial terminal designed for effective continuity in switchboards. This terminal bracket enhances the organisation and connection of electrical circuits. It is typically used in industrial and commercial applications to ensure reliable and efficient electrical distribution.
Type Bracket
Colour Silver
Connection (type) Screw Terminal
Content 50
Length (mm) 29.1mm
Material (details) Steel
Misc Attribute 1 Blank/uninsulated
Misc Attribute 2 ZB 10
Product Type Terminal Block
Stripping length (max.) mm 19mm
Temperature Range -5 to +40°C
Weight (g, g/m) 9.5
Width (mm) 8
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot