Weidmuller 502880000-1 ZB 16K BL; Terminal Block 16mm Blue

Image Representative of Range

Weidmuller 502880000-1 ZB 16K BL; Terminal Block 16mm Blue

MPN
502880000-1
Brand
Weidmuller
EAN-13
2050001299673
Order Code
13-4989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.935
100+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Weidmüller 502880000-1 ZB 16K BL is a rail-mounted bracket designed for use in switchboard terminals. It ensures continuity in serial terminal connections. This product is typically used in electrical systems for efficient wiring and organisation.
Type Bracket
Colour Blue
Connection (type) Screw Terminal
Contact Material Steel
Content 50
Dim (LxW) 19mmx10mm
Length (mm) 19mm
Material (details) Polyamide
Misc Attribute 1 Blue/insulated
Misc Attribute 2 ZB 16K BL
Product Type Terminal Block
Stripping length (max.) mm 16mm
Temperature Range -5 to +40°C
Weight (g, g/m) 8.2
Width (mm) 16
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot