Weidmüller 475380000-1 ZB 4K Terminal Block Blue 4mm Snapped ed

Image Representative of Range

Weidmüller 475380000-1 ZB 4K Terminal Block Blue 4mm Snapped ed

MPN
475380000-1
Brand
Weidmuller
EAN-13
2050001299659
Order Code
13-4987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.978
10+ £0.901
100+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Weidmüller manufactures the 475380000-1 ZB 4K BL, a durable rail-mounted switchboard terminal designed for ensuring reliable continuity in electrical installations. This bracket type terminal is ideal for use in serial applications and switchboards where efficient and secure connections are essential. Known for its robust construction, it is widely used in both industrial and commercial settings.
Type Bracket
Number of Ways 4
Colour Blue
Connection (type) Screw Terminal
Connections 4
Contact Material Steel
Content 50
Dim (WxH) 6mmx19mm
Material (details) Polyamide
Misc Attribute 1 Blue/insulated
Misc Attribute 2 ZB 4K BL
Product Type Busbar
Temperature Range -5 to +40°C
Weight (g, g/m) 0.72
Width (mm) 6
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot