Weidmüller 316500000-1 ZB 4 Terminal Block 4mm DIN Rail Mount

Image Representative of Range

Weidmüller 316500000-1 ZB 4 Terminal Block 4mm DIN Rail Mount

MPN
316500000-1
Brand
Weidmuller
EAN-13
2050001299604
Order Code
13-4972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.555
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Weidmüller produces the ZB 4, a serial terminal designed for continuity in rail installations. This switchboard terminal is known for its reliability and robust construction. It is typically used in electrical switchboards for ensuring secure and efficient connections.
Type Bracket
Number of Ways 4
Colour Silver
Connection (type) Screw Terminal
Connections 4
Content 50
Dim (W x H x D) 5.3 mm x 15.5 mm x 16 mm
Length (mm) 16mm
Material (details) Steel
Misc Attribute 1 Blank/uninsulated
Misc Attribute 2 ZB 4
Product Type Terminal Block
Stripping length (max.) mm 16mm
Weight (g, g/m) 0.72
Width (mm) 4
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot