Weidmuller 475360000-1 ZB 4K Marker Green/Yellow Clip-On

Image Representative of Range

Weidmuller 475360000-1 ZB 4K Marker Green/Yellow Clip-On

MPN
475360000-1
Brand
Weidmuller
EAN-13
2050001299697
Order Code
13-4986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.978
10+ £0.901
100+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Weidmüller 475360000-1 ZB 4K GN/GE is a switchboard terminal known for ensuring continuity in electrical connections. Designed for use in switchboards and rail systems, it provides reliable performance in various serial terminal applications. This product is a crucial component in organising and securing electrical connections within panels.
Type Bracket
Number of Ways 4
Colour Green-yellow
Connection (type) Screw Terminal
Connections 4
Content 50
Dim (WxH) 6mmx19mm
Length (mm) 20mm
Material (details) Polyamide
Misc Attribute 1 Green/Yellow/insulated
Misc Attribute 2 ZB 4K GN/GE
Product Type Marker Strip
Stripping length (max.) mm 16mm
Temperature Range -5 to +40°C
Weight (g, g/m) 0.72
Width (mm) 6
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot