Weicon 26350045 Silicone Grease 450 g

MPN
26350045
Brand
WEICON
EAN-13
4024596076108
Order Code
65-4890
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    5g 450g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

WEICON Silicone Grease is strong, transparent and has very good compatibility with plastics. Due to its NSF H1 registration, WEICON Silicone Grease is suitable as lubricant in sensitive areas where inadvertent contact to food is possible.

It can be used in the food and beverage industry, in sanitary and heating construction, in the pharmaceutical industry as well as in the sealing technology.

The grease is particularly material-friendly, neutral in odour and taste and has a temperature resistance of -50°C to +200°C.

WEICON Silicone Grease is suitable for the lubrication of plastics, rubber parts and seals, valves, fittings and gaskets, machines, equipment, slow rotating bearings and as assembly aid for O-rings.


Volume 450g

Reviews

Be the first to submit a review

Trustpilot