Weicon 14050319 Mounting Tape Grey 19mm x 3m

MPN
14050319
Brand
Weicon
EAN-13
4024596076061
Order Code
65-4880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

WEICON Mounting Tape Grey is a strong, double-sided adhesive tape made of modified acrylic foam. The tape is particularly suitable for the bonding of low energy plastics, such as PE and PP, as well as for powder-coated surfaces.

In combination with WEICON adhesives and sealants, it can be used as a fixing aid for hybrid bondings. The high flexibility of the tape perfectly compensates tensions when bonding curved surfaces. It can be used for permanent bondings both indoors and outdoors.

The tape has a temperature resistance of -40°C to +120°C and is UV- and moisture-resistant.

Mounting Tape Grey can be used in a variety of applications in many sectors, such as car body and vehicle technology, caravanning, metal and apparatus engineering, electronics, mechanical engineering, advertising technology, shipbuilding and marine technology.


Type Industrial tape
Width 19mm
Colour Grey
Maximum Temperature 120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot