Weicon 52002001 Coax-Stripper No. 1 F Plus for mini or midi coaxial cables

MPN
52002001
Brand
Weicon
EAN-13
4024596064846
Order Code
65-4917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Coax-Stripper No. 1 F Plus enables a quick and easy stripping of coaxial cables in just one single step. The two opposite pairs of knives allow a fast and space-saving stripping process with a few gentle rotation movements.

The preadjusted sheath opening is suitable for common compression connectors (6.5 / 6.5 mm). If needed, the knife inserts can be exchanged in order to be suitable for different sheath openings, e.g. for F-screw connectors (6 / 4 mm).

Knife inserts with different sheath openings are available separately and can be changed easily due to a simple click system.

The stripper is suitable for TV antenna cables (RG58, RG59), for example. With its gripping jaws, compression connectors can be attached easily to the prepared cable. The integrated open hexagon with 11 mm wrench size (SW 11 mm) enables spacesaving mounting and dismounting of F-connectors.

Particularly in narrow spaces the hexagon allows very good accessibility and can be used without further preparation. An interlock guarantees secure storage of the tool.


Type Cable stripper

Reviews

Be the first to submit a review

Trustpilot