Weicon 30260020 WEICONLOCK® AN 302-60 Threadlocking 20 ml

MPN
30260020
Brand
Weicon
EAN-13
4024596019648
Order Code
65-4900
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    20ml 50ml
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.22
10+ £11.48
50+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Threadlocking for passive materials.


Type Threadlocker
Strength high
Volume 20ml
Maximum Temperature 180°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot