Weicon 13350085 Flex+bond® 85 ml white

MPN
13350085
Brand
Weicon
EAN-13
4024596015138
Order Code
65-4878
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

WEICON Flex+bond is strong, permanently elastic, temperature-resistant from -40°C to +90°C (-40°F to +194°F), weather-resistant, resistant to UV rays, paintable (wet-on-wet), sandable and resistant to ageing and salt water. It is free of silicone, isocyanate, halogens and solvents.

Flex+bond has an ISEGA certificate and can be used as an adhesive in the food technology.

Flex+bond can be used to bond nearly all materials such as metal, wood, plastic, glass, and ceramics. WEICON Flex+bond can be used in many areas of industry.


Type Adhesive sealant
Colour White
Package Size 85ml
Food ProcessingSafe Yes

Reviews

Be the first to submit a review

Trustpilot