Weicon 13051200 Black-Seal Special Silicone 200 ml black

MPN
10000763
Brand
Weicon
EAN-13
4024596017057
Order Code
65-4877
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

WEICON Black-Seal is black, high-temperature-resistant (+280°C/+536°F), free of solvents, strong, oil-resistant, grease-resistant, pressure-resistant, resistant to ageing and extremely elastic (breaking elongation of approx. 300%).

It is suitable for bonding and sealing in applications where particularly high oil and grease resistance is required. The product can be used on gearbox, valve and casing covers, oil sumps, water pumps, gears and axles, flanges, tanks and containers, and in many other areas.


Type Special purpose silicone
Colour Black
Package Size 200ml
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot