Weicon 12200012 Contact VA 8312 Cyanoacrylate Adhesive 12 g

MPN
12200012
Brand
WEICON
EAN-13
4024596021344
Order Code
65-4871
Country of Origin
United Kingdom
  • Quickly find another product in this range by Volume:

    12g 30g
View Full Product Range (2)

Discontinued


WEICON Contact VA 8312 is suited for the bonding of various rubber materials such as solid rubber or cellular rubber, plastics and EDPM elastomers. In combination with WEICON CA-Primer, VA 8312 can also be used for polyolefines (PE-polyethylene, PP-polypropylene).

In combination with WEICON Contact Filler, VA 8312 is suited for the instant bonding and filling of cracks, clefts, holes and uneven surfaces.


Type Glue
Colour White
Dispensing Method Tube
Volume 12g

Trustpilot