Weicon 11553400 Allround Sealing Spray 400 ml White

MPN
11553400
Brand
Weicon
EAN-13
4024596052171
Order Code
65-4856
Country of Origin
Germany

Discontinued


WEICON Allround Sealing Spray is a strongly adhesive, sprayable plastic for the sealing of leaks. It has been developed especially for the sealing of the finest cracks and seams indoors and outdoors.

It can be used for the sealing of various components, such as gutters, sewage and drainage pipes, caravans, mobile homes, boats, roofs, windows, pool walls, pond foils, cellar shafts and ventilation shafts. Allround Sealing Spray adheres to many surfaces, like stone, metal, plastic, wood, enamel, and many more.

The spray is paintable, waterproof and weather- and UV-resistant. It protects metals against corrosion and is free of bitumen and silicone.


Type Spray sealant
Colour White
Package Size 400ml
Package Type Aerosol
Food ProcessingSafe No

Trustpilot