Weicon 10710001 Pipe Repair-Kit 1

MPN
10710001
Brand
Weicon
EAN-13
4024596064891
Order Code
65-4839
Country of Origin
United Kingdom

Discontinued


It comprises one WEICON Repair Stick Steel, a special repair tape made of fibreglass-reinforced plastic, assembly instructions and a pair of protective gloves. The repair tape is impregnated with a special resin and activated by contact with water.

The Pipe Repair Kit can be processed without any additional tools and is used for the reliable and permanent sealing of cracks and leaks. It is very easy and quick to use and shows excellent adhesive properties, high pressure and chemical resistance as well as temperature resistance up to 150°C. Within 30 minutes, the tape is fully cured and hard-wearing.

Due to the fabric properties of the tape, the resulting high flexibility and the simple processing, the repair kit is particularly suitable for sealing leaks in bends, T-pieces or in spaces difficult to access.

It can be used on many different surfaces such as stainless steel, aluminium, copper, PVC, many plastics, fibreglass, concrete, ceramics and rubber.


Colour White
Dispensing Method Stick

Trustpilot