Weicon 10650850 Easy-Mix HT 180 Epoxy Adhesive 50 ml

MPN
10650850
Brand
Weicon
EAN-13
4024596067021
Order Code
65-4835
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 16/11/2026

WEICON Easy-Mix HT 180 is a 2-component adhesive based on epoxy resin with high temperature resistance up to +180°C (+356°F); short-term up to +230°C (+446°F). The adhesive is highly viscous and stable which also makes it suitable for vertical applications. It is shock- and impact-resistant, has a long pot life, cures at room temperature, can be processed mechanically and its special fillers allow a non-varying adhesive joint.

The adhesive is particularly suitable for the bonding of composite materials and metal and can be spot-welded while curing. Easy-Mix HT 180 can also be used on plastics, ceramics, glass, stone or wood and is suitable for adhesions where larger tolerances have to be bridged.

Due to special fillers, it is possible to achieve a non-varying and reliable adhesive joint of at least 0.20 - 0.25 mm.

The high temperature resistance enables the bonding of components, which are thermo-coated (powder-coated) after curing.


Type Two-component adhesive
Colour White
Dispensing Method Cartridge
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot