Weicon 10552024 Aluminium Minute Adhesive 24 ml

MPN
10552024
Brand
WEICON
EAN-13
4024596061050
Order Code
65-4831
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/12/2026

WEICON Aluminium Minute Adhesive is an odourless, twocomponent epoxy adhesive filled with aluminium.

It cures fast at room temperature and practically without shrinkage. After curing, the adhesive can be machined (filing, drilling, milling). Aluminium Minute Adhesive is gap-filling and non-dripping (thixotropic) and shows very high tensile, impact and peel strength.

The adhesive is particularly suitable for bonding aluminium and other light metals. It can be used for filling cracks and holes on aluminium housings, for example, and for repairing light alloy wheels.

In order to achieve optimal adhesion, the bonding surfaces should be dry and free from grease or soilings. Scraping or sanding the surfaces before cleaning additionally improves adhesion.


Type Epoxy
Colour White
Dispensing Method Syringe
Volume 24ml

Reviews

Be the first to submit a review

Trustpilot