Weicon 10055930 Precision Wire Stripper S

MPN
10055930
Brand
Weicon
EAN-13
4024596012595
Order Code
86-0328
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 14 days

The Weicon Precision Wire Stripper S is a semi-automatic wire stripper for the fast and safe stripping of thin conductors, braids or wires with small diameters of 0.12 to 0.8mm (36 to 20 AWG).

The tool's scanning system automatically adjusts to the required conductor diameter, so adjusting the cutting depth is not necessary. With the adjustable scaled length stop for a working range between 5 and 45 millimetres, the required stripping length can be adjusted fast and easily.

The stripper has two precisely adjusted torsion springs which push on the knife pair symmetrically to cut the insulation with the required pressure, thus ensuring an accurate stripping process without damaging the wire.

The Precision Wire Stripper S can be used in many different areas of industry, in electrical engineering, in computer and network technology, in telecommunications or in model making. In its development, besides user-friendliness and ergonomics, essential aspects of intuitive handling were also considered. The wire stripper is suitable for right- as well as left-handed users.


  • Fast, safe and precise stripping of thin conductors and wires
  • Infinitely variable stripping range between 0.12 and 0.8mm (36 to 20 AWG)
  • Scanning system automatically adjusts to the required conductor diameter
  • Length: 112mm
  • Weight: 45g
  • TUV approved
  • Weicon type 51000002
Type Precision stripper
Stripping Range 0.12 to 0.8mm
Material All cables

Reviews

Be the first to submit a review

Trustpilot