Weicon 10025011 Cable Stripper No.7 Solar

MPN
10025011
Brand
WEICON
EAN-13
4024596023911
Order Code
86-0316
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £61.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 04/12/2026

An automatic wire stripper for all common round cables used in solar engineering.


  • The precise adjustment (5-fold) allows an easy removal of the multiple insulation layers of solar cables
  • Built-in side cutter up to max. 3 mm diameter
  • Optical length scale 8 to 24mm, 5/16 to 1 inch
  • Working range 1.5 mm² to 6mm² (15 to 9 AWG)
  • Weicon type No. 7 solar
Type Automatic
Stripping Range 6mm
Material Round cable

Reviews

Be the first to submit a review

Trustpilot