Weicon 10000103 E-Kitt Epoxy Resin Putty 100g

MPN
10000103
Brand
WEICON
EAN-13
4024596002053
Order Code
87-0377
Country of Origin
Ecuador
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 14 days

Weicon Epoxy Resin Putty is kneadable, mineral-filled, and temperature-resistant up to +200°C (+392°F). It is prepared for use by mixing with hardener in a ratio of 1:1 and can be machined and over-painted after curing.

The putty adheres to metal, wood, glass, rubber, ceramics, concrete and most plastics. It is resistant to petrol, oil, esters, saltwater and most acids and alkalis.

Weicon Epoxy Resin Putty is ideal for sealing pipelines and tanks, fastening screws and hooks, reconditioning and repairing castings, rebuilding shafts, slide bearings, pumps and housings, renewing defective threads, producing templates and models and for repair work on aluminium, light metal and injection moulded parts. It can also be used in machine construction, tool construction, model and mould making, and in many other industrial applications.


  • Setting time (25g at 20°C): 30 minutes
  • Final cure time: 3 hours
  • Colour after curing: green
  • Gap fill: up to 20mm
  • Weicon type 10500100
Type Epoxy putty
Colour Green
Volume 100g
Gap fill up to 20mm

Reviews

Be the first to submit a review

Trustpilot