WEG 12463910 ACBF-11S Auxiliary Switch 2.5A Front-Mount for Circuit Breaker

MPN
12463910
Brand
WEG
EAN-13
7909158187669
Order Code
13-4641
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.37 £6.26
10+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG Auxiliary Switch ACBF-11S, part number 12463910, is designed to handle a current of 2.5 A per breaker. It functions as a safety switch that complements residual current circuit breakers in electrical systems, enhancing safety by providing auxiliary contact options. Typical applications include industrial and commercial settings where additional circuit monitoring or isolation capabilities are necessary.
Type Auxiliary switch
Compatible with (details) MPW motor protection circuit breaker
Connection Spring-loaded terminal
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Front sided extension
Misc Attribute 2 ACBF-11S
Switching current (max.) 2.5A

Reviews

Be the first to submit a review

Trustpilot