Weatherproof Laminated Steel Padlock 45mm

Scan Brand: Scan

This Scan Weatherproof Laminated Steel Padlock has the following specifications:

Padlock Width: 45mm.
Shackle Height: 20mm.
Shackle Diameter: 7.5mm.
Shackle Width: 20mm.
Security Rating: 6.

Description Image Product Buy Pricing (Ex VAT)
Scan ZD113-A45 Weatherproof Laminated Steel Padlock 45mm
Scan ZD113-A45 Weatherproof Laminated Steel Padlock 45mm
Standard range
Order code: 98-3733
MPN: ZD113-A45

Despatched within 2 working days - 20 in stock
1+ £6.65
Price per unit Ex VAT
Scan ZD113-A50 Weatherproof Laminated Steel Padlock 50mm
Scan ZD113-A50 Weatherproof Laminated Steel Padlock 50mm
Standard range
Order code: 98-3734
MPN: ZD113-A50

Despatched within 2 working days - 5 in stock
1+ £6.90
Price per unit Ex VAT

Trustpilot